Technical Document
Specifications
Maximum Overload Pressure
60psi
Sensor Type
Differential Pressure Sensors
Mounting Type
Surface Mount
Package Type
SOIC14
Pin Count
14
Country of Origin
Malaysia
BD 1,613.700
BD 16.137 Each (On a Reel of 100) (Exc. Vat)
BD 1,775.070
BD 17.751 Each (On a Reel of 100) (inc. VAT)
100
BD 1,613.700
BD 16.137 Each (On a Reel of 100) (Exc. Vat)
BD 1,775.070
BD 17.751 Each (On a Reel of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Maximum Overload Pressure
60psi
Sensor Type
Differential Pressure Sensors
Mounting Type
Surface Mount
Package Type
SOIC14
Pin Count
14
Country of Origin
Malaysia