Amphenol Advanced Sensors Pressure Sensor, 0.18psi Min, 5psi Max, Digital Output, Gauge Reading
Technical Document
Specifications
Pressure Reading Type
Gauge
Minimum Pressure Reading
0.18psi
Maximum Pressure Reading
5psi
Accuracy
±1.5 %
Output Type
Digital
Media Measured
Gas
Supply Voltage
3.3 V
Interface
I2C
Country of Origin
Malaysia
Stock information temporarily unavailable.
BD 3,900.600
BD 13.002 Each (On a Reel of 300) (Exc. Vat)
BD 4,290.660
BD 14.302 Each (On a Reel of 300) (inc. VAT)
Amphenol Advanced Sensors Pressure Sensor, 0.18psi Min, 5psi Max, Digital Output, Gauge Reading
300
BD 3,900.600
BD 13.002 Each (On a Reel of 300) (Exc. Vat)
BD 4,290.660
BD 14.302 Each (On a Reel of 300) (inc. VAT)
Amphenol Advanced Sensors Pressure Sensor, 0.18psi Min, 5psi Max, Digital Output, Gauge Reading
Stock information temporarily unavailable.
300
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Pressure Reading Type
Gauge
Minimum Pressure Reading
0.18psi
Maximum Pressure Reading
5psi
Accuracy
±1.5 %
Output Type
Digital
Media Measured
Gas
Supply Voltage
3.3 V
Interface
I2C
Country of Origin
Malaysia