Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 200psi Max, Digital Output, Absolute Reading

RS Stock No.: 239-2314Brand: Amphenol Advanced SensorsManufacturers Part No.: NPI-19A-200A2
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Absolute

Minimum Pressure Reading

0psi

Maximum Pressure Reading

200psi

Output Type

Digital

Media Measured

Gas, Liquid

Series

NPI-19

Country of Origin

China

Stock information temporarily unavailable.

BD 43.544

BD 43.544 Each (Exc. Vat)

BD 47.898

BD 47.898 Each (inc. VAT)

Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 200psi Max, Digital Output, Absolute Reading

BD 43.544

BD 43.544 Each (Exc. Vat)

BD 47.898

BD 47.898 Each (inc. VAT)

Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 200psi Max, Digital Output, Absolute Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 43.544
5 - 9BD 41.624
10 - 24BD 38.357
25 - 44BD 34.397
45+BD 33.522

Technical Document

Specifications

Pressure Reading Type

Absolute

Minimum Pressure Reading

0psi

Maximum Pressure Reading

200psi

Output Type

Digital

Media Measured

Gas, Liquid

Series

NPI-19

Country of Origin

China