Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 5psi Max, Digital Output, Gauge Reading

RS Stock No.: 239-2325Brand: Amphenol Advanced SensorsManufacturers Part No.: NPI-19J-005G2
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

0psi

Maximum Pressure Reading

5psi

Output Type

Digital

Media Measured

Gas, Liquid

Series

NPI-19

Country of Origin

China

Stock information temporarily unavailable.

BD 1,746.360

BD 38.808 Each (In a Tray of 45) (Exc. Vat)

BD 1,920.996

BD 42.689 Each (In a Tray of 45) (inc. VAT)

Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 5psi Max, Digital Output, Gauge Reading

BD 1,746.360

BD 38.808 Each (In a Tray of 45) (Exc. Vat)

BD 1,920.996

BD 42.689 Each (In a Tray of 45) (inc. VAT)

Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 5psi Max, Digital Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
45 - 45BD 38.808BD 1,746.360
90 - 180BD 37.450BD 1,685.228
225+BD 35.816BD 1,611.720

Technical Document

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

0psi

Maximum Pressure Reading

5psi

Output Type

Digital

Media Measured

Gas, Liquid

Series

NPI-19

Country of Origin

China