Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 200psi Max, Digital Output, Gauge Reading

RS Stock No.: 239-2347Brand: Amphenol Advanced SensorsManufacturers Part No.: NPI-19J-200G2
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

0psi

Maximum Pressure Reading

200psi

Output Type

Digital

Media Measured

Gas, Liquid

Series

NPI-19

Country of Origin

China

Stock information temporarily unavailable.

BD 1,677.060

BD 37.268 Each (In a Tray of 45) (Exc. Vat)

BD 1,844.766

BD 40.995 Each (In a Tray of 45) (inc. VAT)

Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 200psi Max, Digital Output, Gauge Reading

BD 1,677.060

BD 37.268 Each (In a Tray of 45) (Exc. Vat)

BD 1,844.766

BD 40.995 Each (In a Tray of 45) (inc. VAT)

Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 200psi Max, Digital Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

0psi

Maximum Pressure Reading

200psi

Output Type

Digital

Media Measured

Gas, Liquid

Series

NPI-19

Country of Origin

China