Amphenol Advanced Sensors NTC Thermistor, 30kΩ, -50°C Min, +150°C Max

RS Stock No.: 210-4365Brand: Amphenol Advanced SensorsManufacturers Part No.: RL0503-27.53K-120-MS
View all in Thermistors

Technical Document

Specifications

Thermistor Type

NTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Response Time

15 s

Resistance

30kΩ

Country of Origin

United States

Stock information temporarily unavailable.

BD 1,526.250

BD 0.610 Each (In a Bag of 2500) (Exc. Vat)

BD 1,678.875

BD 0.671 Each (In a Bag of 2500) (inc. VAT)

Amphenol Advanced Sensors NTC Thermistor, 30kΩ, -50°C Min, +150°C Max

BD 1,526.250

BD 0.610 Each (In a Bag of 2500) (Exc. Vat)

BD 1,678.875

BD 0.671 Each (In a Bag of 2500) (inc. VAT)

Amphenol Advanced Sensors NTC Thermistor, 30kΩ, -50°C Min, +150°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thermistor Type

NTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Response Time

15 s

Resistance

30kΩ

Country of Origin

United States