Amphenol Aerospace, MS Connector Seal sealing plug diameter 2.159mm

RS Stock No.: 222-8534Brand: Amphenol AerospaceManufacturers Part No.: MS27488-20-2
brand-logo
View all in Circular Connector Seals

Technical Document

Specifications

Seal Type

sealing plug

Length

19.812mm

Diameter

2.159mm

Series

MS

Contact Size

20

Country of Origin

United States

Stock information temporarily unavailable.

BD 0.121

BD 0.121 Each (Exc. Vat)

BD 0.133

BD 0.133 Each (inc. VAT)

Amphenol Aerospace, MS Connector Seal sealing plug diameter 2.159mm

BD 0.121

BD 0.121 Each (Exc. Vat)

BD 0.133

BD 0.133 Each (inc. VAT)

Amphenol Aerospace, MS Connector Seal sealing plug diameter 2.159mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Seal Type

sealing plug

Length

19.812mm

Diameter

2.159mm

Series

MS

Contact Size

20

Country of Origin

United States