Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Air LB Circular Connector, Push-Pull, Socket, IP66, IP67, ECTA 133 Series

RS Stock No.: 227-2312Brand: Amphenol Air LBManufacturers Part No.: 133040F1
brand-logo

Technical Document

Specifications

Mounting Type

Push-Pull

Connector Size

Standard

Plug/Socket

Socket

Termination Method

Push-Pull

IP Rating

IP66, IP67

Series

ECTA 133

Country of Origin

Germany

Stock information temporarily unavailable.

BD 4.961

BD 4.961 Each (Exc. Vat)

BD 5.457

BD 5.457 Each (inc. VAT)

Amphenol Air LB Circular Connector, Push-Pull, Socket, IP66, IP67, ECTA 133 Series

BD 4.961

BD 4.961 Each (Exc. Vat)

BD 5.457

BD 5.457 Each (inc. VAT)

Amphenol Air LB Circular Connector, Push-Pull, Socket, IP66, IP67, ECTA 133 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.961
10 - 49BD 4.752
50 - 99BD 4.538
100 - 249BD 4.296
250+BD 4.213

Technical Document

Specifications

Mounting Type

Push-Pull

Connector Size

Standard

Plug/Socket

Socket

Termination Method

Push-Pull

IP Rating

IP66, IP67

Series

ECTA 133

Country of Origin

Germany