Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Amphenol Air LB 544 Plug Dust Cap, Shell Size 2 IP67 Rated, Plastic

RS Stock No.: 691-7077Brand: Amphenol Air LBManufacturers Part No.: 5440 2 BE
brand-logo
View all in Circular Connector Dust Caps

Technical Document

Specifications

Gender

Plug

Shell Size

2

Series

544

IP Rating

IP67

Material

Plastic

Cord Included

Yes

Colour

Black

Country of Origin

Germany

Product details

Dust Caps for ECTA 544 Plastic Circular Connectors

Protective caps for receptacles (BE)
Protective caps for plugs (BM)
IP67 rating

ECTA 544 Plastic Circular Connectors

Stock information temporarily unavailable.

BD 19.651

BD 19.651 Each (Exc. Vat)

BD 21.616

BD 21.616 Each (inc. VAT)

Amphenol Air LB 544 Plug Dust Cap, Shell Size 2 IP67 Rated, Plastic

BD 19.651

BD 19.651 Each (Exc. Vat)

BD 21.616

BD 21.616 Each (inc. VAT)

Amphenol Air LB 544 Plug Dust Cap, Shell Size 2 IP67 Rated, Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 19.651
10 - 24BD 17.997
25 - 49BD 16.800
50+BD 15.939

Technical Document

Specifications

Gender

Plug

Shell Size

2

Series

544

IP Rating

IP67

Material

Plastic

Cord Included

Yes

Colour

Black

Country of Origin

Germany

Product details

Dust Caps for ECTA 544 Plastic Circular Connectors

Protective caps for receptacles (BE)
Protective caps for plugs (BM)
IP67 rating

ECTA 544 Plastic Circular Connectors