Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Communications Solutions 10018784 Series Vertical Male Edge Connector, 36-Contacts, 1mm Pitch

RS Stock No.: 220-8488Brand: Amphenol Communications SolutionsManufacturers Part No.: 10018784-10200TLF
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Body Orientation

Vertical

Gender

Male

Number Of Contacts

36

Pitch

1mm

Current Rating

1.1A

Series

10018784

Country of Origin

China

Stock information temporarily unavailable.

BD 14.245

BD 0.204 Each (In a Tray of 70) (Exc. Vat)

BD 15.669

BD 0.224 Each (In a Tray of 70) (inc. VAT)

Amphenol Communications Solutions 10018784 Series Vertical Male Edge Connector, 36-Contacts, 1mm Pitch

BD 14.245

BD 0.204 Each (In a Tray of 70) (Exc. Vat)

BD 15.669

BD 0.224 Each (In a Tray of 70) (inc. VAT)

Amphenol Communications Solutions 10018784 Series Vertical Male Edge Connector, 36-Contacts, 1mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Orientation

Vertical

Gender

Male

Number Of Contacts

36

Pitch

1mm

Current Rating

1.1A

Series

10018784

Country of Origin

China