Amphenol Communications Solutions 10018784 Series Vertical Male Edge Connector, 64-Contacts, 1mm Pitch
RS Stock No.: 220-8490Brand: Amphenol Communications SolutionsManufacturers Part No.: 10018784-10201TLF

Technical Document
Specifications
Body Orientation
Vertical
Gender
Male
Number Of Contacts
64
Pitch
1mm
Current Rating
1.1A
Series
10018784
Country of Origin
China
Stock information temporarily unavailable.
BD 21.120
BD 0.352 Each (In a Tray of 60) (Exc. Vat)
BD 23.232
BD 0.387 Each (In a Tray of 60) (inc. VAT)
Amphenol Communications Solutions 10018784 Series Vertical Male Edge Connector, 64-Contacts, 1mm Pitch
60
BD 21.120
BD 0.352 Each (In a Tray of 60) (Exc. Vat)
BD 23.232
BD 0.387 Each (In a Tray of 60) (inc. VAT)
Amphenol Communications Solutions 10018784 Series Vertical Male Edge Connector, 64-Contacts, 1mm Pitch
Stock information temporarily unavailable.
60
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Body Orientation
Vertical
Gender
Male
Number Of Contacts
64
Pitch
1mm
Current Rating
1.1A
Series
10018784
Country of Origin
China