Amphenol Communications Solutions Type A 19 Way Female Right Angle HDMI Connector 40 V ac

Technical Document
Specifications
Gender
Female
Number Of Contacts
19
Size
Type A
Contact Material
Brass
Contact Plating
Gold over Nickel
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
500mA
Voltage Rating
40 V ac
Housing Material
Glass Fiber High Temp Resin
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
HDMI Receptacles
From FCI, this HDMI Type A PCB Receptacle has SMT Contact Pads with Through Hole mounting for the shell. A compact and robust design, this HDMI receptacle ensures a reliable wire-to-board connection for HDMI applications. HDMI is a popular standard in modern audio/visual applications.
FCI HDMI
BD 7.948
BD 1.590 Each (In a Pack of 5) (Exc. Vat)
BD 8.743
BD 1.749 Each (In a Pack of 5) (inc. VAT)
5
BD 7.948
BD 1.590 Each (In a Pack of 5) (Exc. Vat)
BD 8.743
BD 1.749 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.590 | BD 7.948 |
25 - 45 | BD 1.546 | BD 7.728 |
50 - 120 | BD 1.480 | BD 7.398 |
125+ | BD 1.402 | BD 7.012 |
Technical Document
Specifications
Gender
Female
Number Of Contacts
19
Size
Type A
Contact Material
Brass
Contact Plating
Gold over Nickel
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
500mA
Voltage Rating
40 V ac
Housing Material
Glass Fiber High Temp Resin
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
HDMI Receptacles
From FCI, this HDMI Type A PCB Receptacle has SMT Contact Pads with Through Hole mounting for the shell. A compact and robust design, this HDMI receptacle ensures a reliable wire-to-board connection for HDMI applications. HDMI is a popular standard in modern audio/visual applications.