Amphenol Communications Solutions Right Angle, SMT, Socket- Single Port Type C 3.1 USB Connector

RS Stock No.: 137-2723Brand: Amphenol Communications SolutionsManufacturers Part No.: 10137061-00021LF
brand-logo
View all in USB Connectors

Technical Document

Specifications

Gender

Female

Mounting Type

Surface Mount

USB Type

C

Termination Method

Solder

USB Version

3.1

Body Orientation

Right Angle

Number of Ports

1

Current Rating

5.0A

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Series Number

10137061

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.644

BD 1.644 Each (Exc. Vat)

BD 1.808

BD 1.808 Each (inc. VAT)

Amphenol Communications Solutions Right Angle, SMT, Socket- Single Port Type C 3.1 USB Connector

BD 1.644

BD 1.644 Each (Exc. Vat)

BD 1.808

BD 1.808 Each (inc. VAT)

Amphenol Communications Solutions Right Angle, SMT, Socket- Single Port Type C 3.1 USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Mounting Type

Surface Mount

USB Type

C

Termination Method

Solder

USB Version

3.1

Body Orientation

Right Angle

Number of Ports

1

Current Rating

5.0A

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Series Number

10137061

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more