Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Amphenol Communications Solutions 0.5mm Pitch 262 Way, Right Angle SMT Mount DDR5 DIMM Socket ,250 V ac ,500mA

RS Stock No.: 263-3684Brand: Amphenol Communications SolutionsManufacturers Part No.: 10157591-002RHLF
brand-logo
View all in Memory Sockets

Technical Document

Specifications

Gender

Socket

Memory Socket Type

DIMM Socket

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold

Number Of Contacts

262

Pitch

0.5mm

Mounting Type

Surface Mount

SDRAM Type

DDR5

Current Rating

500mA

Voltage Rating

250 V ac

Country of Origin

China

Stock information temporarily unavailable.

BD 10.300

BD 10.300 Each (Exc. Vat)

BD 11.330

BD 11.330 Each (inc. VAT)

Amphenol Communications Solutions 0.5mm Pitch 262 Way, Right Angle SMT Mount DDR5 DIMM Socket ,250 V ac ,500mA
Select packaging type

BD 10.300

BD 10.300 Each (Exc. Vat)

BD 11.330

BD 11.330 Each (inc. VAT)

Amphenol Communications Solutions 0.5mm Pitch 262 Way, Right Angle SMT Mount DDR5 DIMM Socket ,250 V ac ,500mA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 10.300
10 - 24BD 9.324
25 - 49BD 8.510
50 - 99BD 7.822
100+BD 7.250

Technical Document

Specifications

Gender

Socket

Memory Socket Type

DIMM Socket

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold

Number Of Contacts

262

Pitch

0.5mm

Mounting Type

Surface Mount

SDRAM Type

DDR5

Current Rating

500mA

Voltage Rating

250 V ac

Country of Origin

China