Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Communications Solutions 0.5mm Pitch 262 Way, Right Angle SMT Mount DDR5 DIMM Socket ,250 V ac ,500mA

RS Stock No.: 263-3692Brand: Amphenol Communications SolutionsManufacturers Part No.: 10162416002RHLF
brand-logo
View all in Memory Sockets

Technical Document

Specifications

Memory Socket Type

DIMM Socket

Gender

Socket

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold

Number Of Contacts

262

Pitch

0.5mm

Mounting Type

Surface Mount

SDRAM Type

DDR5

Current Rating

500mA

Voltage Rating

250 V ac

Country of Origin

China

Stock information temporarily unavailable.

BD 6.710

BD 6.710 Each (Exc. Vat)

BD 7.381

BD 7.381 Each (inc. VAT)

Amphenol Communications Solutions 0.5mm Pitch 262 Way, Right Angle SMT Mount DDR5 DIMM Socket ,250 V ac ,500mA
Select packaging type

BD 6.710

BD 6.710 Each (Exc. Vat)

BD 7.381

BD 7.381 Each (inc. VAT)

Amphenol Communications Solutions 0.5mm Pitch 262 Way, Right Angle SMT Mount DDR5 DIMM Socket ,250 V ac ,500mA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.710
10 - 24BD 6.070
25 - 49BD 5.540
50 - 99BD 5.095
100+BD 4.715

Technical Document

Specifications

Memory Socket Type

DIMM Socket

Gender

Socket

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold

Number Of Contacts

262

Pitch

0.5mm

Mounting Type

Surface Mount

SDRAM Type

DDR5

Current Rating

500mA

Voltage Rating

250 V ac

Country of Origin

China