Amphenol Communications Solutions 0.5mm Pitch 262 Way, Right Angle SMT Mount DDR5 DIMM Socket ,250 V ac ,500mA

Technical Document
Specifications
Memory Socket Type
DIMM Socket
Gender
Socket
Body Orientation
Right Angle
Contact Material
Copper Alloy
Contact Plating
Gold
Number Of Contacts
262
Pitch
0.5mm
Mounting Type
Surface Mount
SDRAM Type
DDR5
Current Rating
500mA
Voltage Rating
250 V ac
Country of Origin
China
BD 10.380
BD 10.380 Each (Exc. Vat)
BD 11.418
BD 11.418 Each (inc. VAT)
Standard
1
BD 10.380
BD 10.380 Each (Exc. Vat)
BD 11.418
BD 11.418 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 10.380 |
10 - 24 | BD 9.390 |
25 - 49 | BD 8.565 |
50 - 99 | BD 7.880 |
100+ | BD 7.295 |
Technical Document
Specifications
Memory Socket Type
DIMM Socket
Gender
Socket
Body Orientation
Right Angle
Contact Material
Copper Alloy
Contact Plating
Gold
Number Of Contacts
262
Pitch
0.5mm
Mounting Type
Surface Mount
SDRAM Type
DDR5
Current Rating
500mA
Voltage Rating
250 V ac
Country of Origin
China