Amphenol Communications Solutions, 7.62mm Pitch, 3 Way, Pluggable Terminal Block, Header, Through Hole, Solder

RS Stock No.: 707-5610Brand: Amphenol Communications SolutionsManufacturers Part No.: 20020620-M031A01LF
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

7.62mm

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

32A

Voltage Rating

300 V

Contact Material

Copper Alloy

Material

Nylon

Contact Plating

Tin

Country of Origin

China

Product details

7.62 mm Pitch FCI Terminal Block Socket, Straight

Robust and solid design
Rated at 32A
End-to-end stackable
Durability: 200 cycles

Approvals

UL recognised for US and Canada

7.62 mm Pitch FCI Terminal Blocks

FCI’s PCB power 7.62 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 7.62 mm pitch power terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.485

BD 0.297 Each (In a Pack of 5) (Exc. Vat)

BD 1.633

BD 0.327 Each (In a Pack of 5) (inc. VAT)

Amphenol Communications Solutions, 7.62mm Pitch, 3 Way, Pluggable Terminal Block, Header, Through Hole, Solder

BD 1.485

BD 0.297 Each (In a Pack of 5) (Exc. Vat)

BD 1.633

BD 0.327 Each (In a Pack of 5) (inc. VAT)

Amphenol Communications Solutions, 7.62mm Pitch, 3 Way, Pluggable Terminal Block, Header, Through Hole, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

7.62mm

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

32A

Voltage Rating

300 V

Contact Material

Copper Alloy

Material

Nylon

Contact Plating

Tin

Country of Origin

China

Product details

7.62 mm Pitch FCI Terminal Block Socket, Straight

Robust and solid design
Rated at 32A
End-to-end stackable
Durability: 200 cycles

Approvals

UL recognised for US and Canada

7.62 mm Pitch FCI Terminal Blocks

FCI’s PCB power 7.62 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 7.62 mm pitch power terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more