Technical Document
Specifications
Number Of Contacts
10
Number Of Rows
1
Pitch
2.54mm
Country of Origin
France
Stock information temporarily unavailable.
BD 107.250
BD 0.214 Each (In a Bag of 500) (Exc. Vat)
BD 117.975
BD 0.235 Each (In a Bag of 500) (inc. VAT)
Amphenol Communications Solutions Crimp Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
500
BD 107.250
BD 0.214 Each (In a Bag of 500) (Exc. Vat)
BD 117.975
BD 0.235 Each (In a Bag of 500) (inc. VAT)
Amphenol Communications Solutions Crimp Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
500 - 500 | BD 0.214 | BD 107.250 |
1000+ | BD 0.192 | BD 96.250 |
Technical Document
Specifications
Number Of Contacts
10
Number Of Rows
1
Pitch
2.54mm
Country of Origin
France