Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Amphenol Communications Solutions Quickie 10 Way Right Angle Cable Mount IDC Connector Socket, 2.54mm Pitch

RS Stock No.: 771-0079Brand: Amphenol Communications SolutionsManufacturers Part No.: 71600-010LF
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

10

Gender

Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.54mm

Termination Method

IDC

Current Rating

1A

Housing Material

Glass Fibre Reinforced Thermoplastic

Voltage Rating

1.0 kV ac

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Series

Quickie

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Country of Origin

France

Product details

Amphenol FCI Quickie 2.54 mm IDC Receptacle Connectors

Quickie series 2.54 mm IDC receptacle connectors for use with flat flexible cable with a wire size range of 30 AWG to 26 AWG. These IDC receptacle connectors consist of a pre-loaded adjustable bridge type cover. This cover protects the contacts and provides an accurate cover-to-base alignment that ensures a reliable termination. The cover and base assembly lock together enabling easy cable assembly. The IDC terminals have a long wiping action for a reliable electrical performance. Duplex plating on the terminals guarantees a performance of 100 mating cycles. The housings of these IDC receptacle connectors feature polarization slots and keying for accurate alignment prevention of mismating.
Part numbers 71600-0XXXX feature a strain relief and mate with 71918-1XXXX 71922-1XXXX shrouded latched headers
Part numbers 71600-1XXXX mate with 71918-2XXXX 71922-2XXXX shrouded latched headers
Part numbers 71600-6XXXX mate with 75869-XXXXX and 75867-XXXXX low profile headers

Features and Benefits

• Adjustable bridge type cover for simple cable assembly
• IDC terminals for quick cable termination
• Long wiping action for good electrical contact
• Duplex plating guarantees a performance of 100 mating cycles
• Polarization slots to prevent mismating

Product Application Information

These Quickie 2.54 mm IDC connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data

2.54mm Amphenol FCI Quickie Interconnection System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.843

BD 0.640 Each (In a Pack of 6) (Exc. Vat)

BD 4.227

BD 0.704 Each (In a Pack of 6) (inc. VAT)

Amphenol Communications Solutions Quickie 10 Way Right Angle Cable Mount IDC Connector Socket, 2.54mm Pitch

BD 3.843

BD 0.640 Each (In a Pack of 6) (Exc. Vat)

BD 4.227

BD 0.704 Each (In a Pack of 6) (inc. VAT)

Amphenol Communications Solutions Quickie 10 Way Right Angle Cable Mount IDC Connector Socket, 2.54mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
6 - 114BD 0.640BD 3.843
120 - 444BD 0.530BD 3.182
450 - 1794BD 0.457BD 2.740
1800 - 3594BD 0.430BD 2.583
3600+BD 0.404BD 2.426

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

10

Gender

Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.54mm

Termination Method

IDC

Current Rating

1A

Housing Material

Glass Fibre Reinforced Thermoplastic

Voltage Rating

1.0 kV ac

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Series

Quickie

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Country of Origin

France

Product details

Amphenol FCI Quickie 2.54 mm IDC Receptacle Connectors

Quickie series 2.54 mm IDC receptacle connectors for use with flat flexible cable with a wire size range of 30 AWG to 26 AWG. These IDC receptacle connectors consist of a pre-loaded adjustable bridge type cover. This cover protects the contacts and provides an accurate cover-to-base alignment that ensures a reliable termination. The cover and base assembly lock together enabling easy cable assembly. The IDC terminals have a long wiping action for a reliable electrical performance. Duplex plating on the terminals guarantees a performance of 100 mating cycles. The housings of these IDC receptacle connectors feature polarization slots and keying for accurate alignment prevention of mismating.
Part numbers 71600-0XXXX feature a strain relief and mate with 71918-1XXXX 71922-1XXXX shrouded latched headers
Part numbers 71600-1XXXX mate with 71918-2XXXX 71922-2XXXX shrouded latched headers
Part numbers 71600-6XXXX mate with 75869-XXXXX and 75867-XXXXX low profile headers

Features and Benefits

• Adjustable bridge type cover for simple cable assembly
• IDC terminals for quick cable termination
• Long wiping action for good electrical contact
• Duplex plating guarantees a performance of 100 mating cycles
• Polarization slots to prevent mismating

Product Application Information

These Quickie 2.54 mm IDC connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data

2.54mm Amphenol FCI Quickie Interconnection System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more