Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Communications Solutions 400 Way SMT BGA Prototyping IC Socket

RS Stock No.: 182-2279Brand: Amphenol Communications SolutionsManufacturers Part No.: 74221-101LF
brand-logo
View all in IC Sockets

Technical Document

Specifications

Package Type

BGA

IC Socket Type

Prototyping Socket

Gender

Female

Number Of Contacts

400

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

450.0mA

Socket Mounting Type

Surface Mount

Device Mounting Type

Surface Mount

Voltage Rating

200.0 V

Termination Method

Through Hole

Housing Material

Liquid Crystal Polymer

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3,085.500

BD 12.342 Each (On a Reel of 250) (Exc. Vat)

BD 3,394.050

BD 13.576 Each (On a Reel of 250) (inc. VAT)

Amphenol Communications Solutions 400 Way SMT BGA Prototyping IC Socket

BD 3,085.500

BD 12.342 Each (On a Reel of 250) (Exc. Vat)

BD 3,394.050

BD 13.576 Each (On a Reel of 250) (inc. VAT)

Amphenol Communications Solutions 400 Way SMT BGA Prototyping IC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

BGA

IC Socket Type

Prototyping Socket

Gender

Female

Number Of Contacts

400

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

450.0mA

Socket Mounting Type

Surface Mount

Device Mounting Type

Surface Mount

Voltage Rating

200.0 V

Termination Method

Through Hole

Housing Material

Liquid Crystal Polymer

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more