Technical Document
Specifications
Series
Quickie
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
3.0A
Voltage Rating
500.0 V
Country of Origin
France
Product details
Double Row Through Hole Header, Straight
This range of 2.54 mm pitch Quickie Shrouded Header Pins are PdNi with Gold Flash on contact area and Matte Tin on PCB Tails. These 2.54 mm pitch Quickie Shrouded Pin Headers are designed with polarization features dependant upon the number of contacts, see table.
No polarization: 75869-130LF, 75869-131LF and 75869-132LF
Right polarization: 75869-101LF and 75869-102LF
Right and Left polarization: 75869-103LF, 75869-104LF and 75869-105LF
2.54mm Amphenol FCI Quickie Interconnection System
BD 2.942
BD 0.588 Each (In a Pack of 5) (Exc. Vat)
BD 3.236
BD 0.647 Each (In a Pack of 5) (inc. VAT)
5
BD 2.942
BD 0.588 Each (In a Pack of 5) (Exc. Vat)
BD 3.236
BD 0.647 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.588 | BD 2.942 |
125 - 495 | BD 0.478 | BD 2.392 |
500 - 1245 | BD 0.446 | BD 2.228 |
1250 - 2495 | BD 0.402 | BD 2.008 |
2500+ | BD 0.380 | BD 1.898 |
Technical Document
Specifications
Series
Quickie
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
3.0A
Voltage Rating
500.0 V
Country of Origin
France
Product details
Double Row Through Hole Header, Straight
This range of 2.54 mm pitch Quickie Shrouded Header Pins are PdNi with Gold Flash on contact area and Matte Tin on PCB Tails. These 2.54 mm pitch Quickie Shrouded Pin Headers are designed with polarization features dependant upon the number of contacts, see table.
No polarization: 75869-130LF, 75869-131LF and 75869-132LF
Right polarization: 75869-101LF and 75869-102LF
Right and Left polarization: 75869-103LF, 75869-104LF and 75869-105LF