Amphenol Communications Solutions Bergstik Series Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s),

Technical Document
Specifications
Series
BergStik
Pitch
2.54mm
Number Of Contacts
3
Number Of Rows
1
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Through Hole
Contact Material
Phosphor Bronze
Current Rating
3A
Country of Origin
France
BD 1.540
BD 0.077 Each (In a Pack of 20) (Exc. Vat)
BD 1.694
BD 0.085 Each (In a Pack of 20) (inc. VAT)
20
BD 1.540
BD 0.077 Each (In a Pack of 20) (Exc. Vat)
BD 1.694
BD 0.085 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | BD 0.077 | BD 1.540 |
100 - 180 | BD 0.072 | BD 1.430 |
200 - 380 | BD 0.066 | BD 1.320 |
400+ | BD 0.060 | BD 1.210 |
Technical Document
Specifications
Series
BergStik
Pitch
2.54mm
Number Of Contacts
3
Number Of Rows
1
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Through Hole
Contact Material
Phosphor Bronze
Current Rating
3A
Country of Origin
France