Technical Document
Specifications
Series
BergStik
Pitch
2.54mm
Number Of Contacts
72
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
3.0A
Tail Pin Length
3.05mm
Mating Pin Length
6.8mm
Voltage Rating
1.5 kV
Country of Origin
France
Product details
Amphenol FCI BergStik 2.54 mm Standard Unshrouded PCB Pin Header Strips
BergStik 2.54 mm standard unshrouded PCB pin header strips for use in board to board and wire to board applications. These PCB headers can be cut to length to suit the application they are used with. The contacts of these BergStik PCB headers have cost effective duplex plating. These features make the BergStik 2.54 mm PCB headers an economic solution for a wide range of applications. The housings of these PCB headers are made from reflow solder compatible high temperature thermoplastic and also feature stand offs allowing solder contamination to be removed. These BergStik 2.54 PCB pin headers are available with a range of contact platings and mating heights. Mating connectors include the Dubox series receptacles and crimp housings, the Quickie IDC receptacles and the PV series crimp housings
Features and Benefits
• Can be cut to size
• Cost effective duplex contact plating
• Economic and versatile
• Reflow solder compatible high temperature thermoplastic housings
• Stand offs allow solder contamination to be removed
• Mate with a wide range of female connectors
Product Application Information
These BergStik 2.54 mm PCB headers are suitable for use in a wide range of wire to board and board to board equipment and device applications
2.54 mm FCI Bergstik
High temperature black thermoplastic.,Flammability rating UL 94 V-0.,Pin retention to housing 9 N min.
BD 13.420
BD 2.684 Each (In a Pack of 5) (Exc. Vat)
BD 14.762
BD 2.952 Each (In a Pack of 5) (inc. VAT)
5
BD 13.420
BD 2.684 Each (In a Pack of 5) (Exc. Vat)
BD 14.762
BD 2.952 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 2.684 | BD 13.420 |
125 - 495 | BD 2.150 | BD 10.752 |
500+ | BD 2.046 | BD 10.230 |
Technical Document
Specifications
Series
BergStik
Pitch
2.54mm
Number Of Contacts
72
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
3.0A
Tail Pin Length
3.05mm
Mating Pin Length
6.8mm
Voltage Rating
1.5 kV
Country of Origin
France
Product details
Amphenol FCI BergStik 2.54 mm Standard Unshrouded PCB Pin Header Strips
BergStik 2.54 mm standard unshrouded PCB pin header strips for use in board to board and wire to board applications. These PCB headers can be cut to length to suit the application they are used with. The contacts of these BergStik PCB headers have cost effective duplex plating. These features make the BergStik 2.54 mm PCB headers an economic solution for a wide range of applications. The housings of these PCB headers are made from reflow solder compatible high temperature thermoplastic and also feature stand offs allowing solder contamination to be removed. These BergStik 2.54 PCB pin headers are available with a range of contact platings and mating heights. Mating connectors include the Dubox series receptacles and crimp housings, the Quickie IDC receptacles and the PV series crimp housings
Features and Benefits
• Can be cut to size
• Cost effective duplex contact plating
• Economic and versatile
• Reflow solder compatible high temperature thermoplastic housings
• Stand offs allow solder contamination to be removed
• Mate with a wide range of female connectors
Product Application Information
These BergStik 2.54 mm PCB headers are suitable for use in a wide range of wire to board and board to board equipment and device applications
2.54 mm FCI Bergstik
High temperature black thermoplastic.,Flammability rating UL 94 V-0.,Pin retention to housing 9 N min.