Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Communications Solutions 64 Way 2.54mm Pitch, Type Board Connector, 2 Row, Vertical DIN 41612 Connector, Socket

RS Stock No.: 182-2571Brand: Amphenol Communications SolutionsManufacturers Part No.: 86092646124755V1LF
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Number Of Contacts

64

Gender

Female

Number Of Rows

2

Body Orientation

Vertical

Termination Method

Solder

Row Loading

A+B

Type

Board Connector

Pitch

2.54mm

Mounting Type

Through Hole

Current Rating

1.5A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Voltage Rating

1 kV ac

Maximum Operating Temperature

+125°C

Housing Material

Glass Filled Thermoplastic Polyester

Country of Origin

India

Stock information temporarily unavailable.

BD 2.838

BD 1.419 Each (In a Pack of 2) (Exc. Vat)

BD 3.122

BD 1.561 Each (In a Pack of 2) (inc. VAT)

Amphenol Communications Solutions 64 Way 2.54mm Pitch, Type Board Connector, 2 Row, Vertical DIN 41612 Connector, Socket
Select packaging type

BD 2.838

BD 1.419 Each (In a Pack of 2) (Exc. Vat)

BD 3.122

BD 1.561 Each (In a Pack of 2) (inc. VAT)

Amphenol Communications Solutions 64 Way 2.54mm Pitch, Type Board Connector, 2 Row, Vertical DIN 41612 Connector, Socket
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18BD 1.419BD 2.838
20 - 48BD 1.370BD 2.739
50 - 98BD 1.298BD 2.596
100 - 198BD 1.216BD 2.431
200+BD 1.128BD 2.255

Technical Document

Specifications

Number Of Contacts

64

Gender

Female

Number Of Rows

2

Body Orientation

Vertical

Termination Method

Solder

Row Loading

A+B

Type

Board Connector

Pitch

2.54mm

Mounting Type

Through Hole

Current Rating

1.5A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Voltage Rating

1 kV ac

Maximum Operating Temperature

+125°C

Housing Material

Glass Filled Thermoplastic Polyester

Country of Origin

India