Amphenol Communications Solutions, DW Series, Male Solder D-Sub Connector Power Contact, Nickel Power, 12 AWG

RS Stock No.: 233-376Brand: Amphenol Communications SolutionsManufacturers Part No.: 86303060NLF
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Gender

Male

Wire Size

12 AWG

Contact Plating

Nickel

Termination Method

Solder

Contact Type

Power

Series

DW

Current Rating

15A

Length

21.85mm

Series Number

8630

Country of Origin

France

Product details

Hybrid D-Sub Connector Power Contacts

A range of power contacts for use in hybrid mixed contact D-sub connectors (stock number 160-0415 typically). These male and female power contacts are gold plated and are available in AWG 12, AWG 14 and AWG 16 wire sizes.

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Stock information temporarily unavailable.

BD 2.294

BD 2.294 Each (Exc. Vat)

BD 2.523

BD 2.523 Each (inc. VAT)

Amphenol Communications Solutions, DW Series, Male Solder D-Sub Connector Power Contact, Nickel Power, 12 AWG

BD 2.294

BD 2.294 Each (Exc. Vat)

BD 2.523

BD 2.523 Each (inc. VAT)

Amphenol Communications Solutions, DW Series, Male Solder D-Sub Connector Power Contact, Nickel Power, 12 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Wire Size

12 AWG

Contact Plating

Nickel

Termination Method

Solder

Contact Type

Power

Series

DW

Current Rating

15A

Length

21.85mm

Series Number

8630

Country of Origin

France

Product details

Hybrid D-Sub Connector Power Contacts

A range of power contacts for use in hybrid mixed contact D-sub connectors (stock number 160-0415 typically). These male and female power contacts are gold plated and are available in AWG 12, AWG 14 and AWG 16 wire sizes.

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc