Technical Document
Specifications
Number Of Contacts
25
D-Sub Shell Size
B
Housing Material
Nylon
Body Orientation
Straight
Colour
Black
Strain Relief
Yes
Country of Origin
France
Product details
FCI D-Subminiature Snap Together Plastic Hood
Two piece snap-together hoods for use with d-type subminiature connectors. These black cable mount snap-together hoods are made from nylon (apart from stock number 740-1270 which is thermoplastic), and have a straight cable exit with a screw fixing cable clamp strain relief. The jack screws for these plastic hoods have an M3 thread and grey caps, apart from stock number 740-1270 which has a 4.40 UNC thread.
BD 188.475
BD 1.885 Each (In a Pack of 100) (Exc. Vat)
BD 207.323
BD 2.073 Each (In a Pack of 100) (inc. VAT)
100
BD 188.475
BD 1.885 Each (In a Pack of 100) (Exc. Vat)
BD 207.323
BD 2.073 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 100 | BD 1.885 | BD 188.475 |
200+ | BD 1.601 | BD 160.125 |
Technical Document
Specifications
Number Of Contacts
25
D-Sub Shell Size
B
Housing Material
Nylon
Body Orientation
Straight
Colour
Black
Strain Relief
Yes
Country of Origin
France
Product details
FCI D-Subminiature Snap Together Plastic Hood
Two piece snap-together hoods for use with d-type subminiature connectors. These black cable mount snap-together hoods are made from nylon (apart from stock number 740-1270 which is thermoplastic), and have a straight cable exit with a screw fixing cable clamp strain relief. The jack screws for these plastic hoods have an M3 thread and grey caps, apart from stock number 740-1270 which has a 4.40 UNC thread.