Technical Document
Specifications
Gender
Female
Wire Size
10 → 8 AWG
Contact Material
Copper Alloy
Termination Method
Crimp
Contact Plating
Gold over Nickel
Contact Type
Power
Minimum Wire Size mm²
5mm²
Maximum Wire Size mm²
8mm²
Current Rating
40A
Length
21.785mm
Minimum Wire Size AWG
10AWG
Maximum Wire Size AWG
8AWG
Country of Origin
France
BD 1.940
BD 1.940 Each (Exc. Vat)
BD 2.134
BD 2.134 Each (inc. VAT)
1
BD 1.940
BD 1.940 Each (Exc. Vat)
BD 2.134
BD 2.134 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Gender
Female
Wire Size
10 → 8 AWG
Contact Material
Copper Alloy
Termination Method
Crimp
Contact Plating
Gold over Nickel
Contact Type
Power
Minimum Wire Size mm²
5mm²
Maximum Wire Size mm²
8mm²
Current Rating
40A
Length
21.785mm
Minimum Wire Size AWG
10AWG
Maximum Wire Size AWG
8AWG
Country of Origin
France