Amphenol Communications Solutions, DW Series, Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 12

RS Stock No.: 636-5505Brand: Amphenol Communications SolutionsManufacturers Part No.: 8638PSS2005LF
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Gender

Female

Contact Material

Brass

Wire Size

12 AWG

Contact Plating

Gold over Nickel

Termination Method

Solder

Contact Type

Power

Series

DW

Current Rating

20A

Length

21.8mm

Country of Origin

France

Product details

Power Contacts - DW Series

Power contacts with solder buckets
Contacts for currents of 10A to 40A
These power contacts have a colour-coded plastic clip allowing easy identification of the cable gauge

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Stock information temporarily unavailable.

BD 2.475

BD 2.475 Each (Exc. Vat)

BD 2.723

BD 2.723 Each (inc. VAT)

Amphenol Communications Solutions, DW Series, Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 12

BD 2.475

BD 2.475 Each (Exc. Vat)

BD 2.723

BD 2.723 Each (inc. VAT)

Amphenol Communications Solutions, DW Series, Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 2.475
50 - 99BD 2.310
100 - 249BD 2.233
250+BD 2.013

Technical Document

Specifications

Gender

Female

Contact Material

Brass

Wire Size

12 AWG

Contact Plating

Gold over Nickel

Termination Method

Solder

Contact Type

Power

Series

DW

Current Rating

20A

Length

21.8mm

Country of Origin

France

Product details

Power Contacts - DW Series

Power contacts with solder buckets
Contacts for currents of 10A to 40A
These power contacts have a colour-coded plastic clip allowing easy identification of the cable gauge

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc