Amphenol Communications Solutions 8655MH Series Die Cast Zinc D Sub Backshell, 9 Way, Strain Relief

Technical Document
Specifications
Number Of Contacts
9
D-Sub Shell Size
E
Housing Material
Die Cast Zinc
Body Orientation
Straight
Colour
Silver
Housing Material Plating
Nickel
Strain Relief
Yes
Series
8655MH
Country of Origin
Denmark
Product details
FCI D-Subminiature Shielded Metal Hood with Straight Exit - Economical Series
Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These cable mount shielded metal hoods are made from die cast zinc with a nickel plating, have a straight cable exit and a polycarbonate cable clamp strain relief. The jack screws for these d-sub metal hoods are available with a UNC 4.40 thread (part numbers suffixed with '01BKLF') or an M3 thread (part numbers suffixed with '02BKLF')
BD 181.500
BD 1.815 Each (In a Pack of 100) (Exc. Vat)
BD 199.650
BD 1.997 Each (In a Pack of 100) (inc. VAT)
100
BD 181.500
BD 1.815 Each (In a Pack of 100) (Exc. Vat)
BD 199.650
BD 1.997 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | BD 1.815 | BD 181.500 |
500 - 900 | BD 1.540 | BD 154.000 |
1000 - 1900 | BD 1.314 | BD 131.450 |
2000+ | BD 1.194 | BD 119.350 |
Technical Document
Specifications
Number Of Contacts
9
D-Sub Shell Size
E
Housing Material
Die Cast Zinc
Body Orientation
Straight
Colour
Silver
Housing Material Plating
Nickel
Strain Relief
Yes
Series
8655MH
Country of Origin
Denmark
Product details
FCI D-Subminiature Shielded Metal Hood with Straight Exit - Economical Series
Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These cable mount shielded metal hoods are made from die cast zinc with a nickel plating, have a straight cable exit and a polycarbonate cable clamp strain relief. The jack screws for these d-sub metal hoods are available with a UNC 4.40 thread (part numbers suffixed with '01BKLF') or an M3 thread (part numbers suffixed with '02BKLF')