Amphenol Communications Solutions 8655MH Series Die Cast Zinc D Sub Backshell, 25 Way, Strain Relief

RS Stock No.: 173-8705Brand: Amphenol Communications SolutionsManufacturers Part No.: 8655MH2512LF
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

Die Cast Zinc

Body Orientation

Straight

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

8655MH

Country of Origin

France

Product details

FCI D-Subminiature Shielded Metal Hood with Straight Exit and 2 Metal Clamps

Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These shielded metal hoods are made from die cast zinc with a nickel plating, have a straight cable exit and are supplied with 2 die cast zinc cable clamps for strain relief. The jack screws for these d-sub metal hoods have an M3 thread.

Stock information temporarily unavailable.

BD 210.100

BD 4.202 Each (In a Pack of 50) (Exc. Vat)

BD 231.110

BD 4.622 Each (In a Pack of 50) (inc. VAT)

Amphenol Communications Solutions 8655MH Series Die Cast Zinc D Sub Backshell, 25 Way, Strain Relief

BD 210.100

BD 4.202 Each (In a Pack of 50) (Exc. Vat)

BD 231.110

BD 4.622 Each (In a Pack of 50) (inc. VAT)

Amphenol Communications Solutions 8655MH Series Die Cast Zinc D Sub Backshell, 25 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 50BD 4.202BD 210.100
100 - 200BD 4.114BD 205.700
250 - 450BD 3.988BD 199.375
500+BD 3.844BD 192.225

Technical Document

Specifications

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

Die Cast Zinc

Body Orientation

Straight

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

8655MH

Country of Origin

France

Product details

FCI D-Subminiature Shielded Metal Hood with Straight Exit and 2 Metal Clamps

Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These shielded metal hoods are made from die cast zinc with a nickel plating, have a straight cable exit and are supplied with 2 die cast zinc cable clamps for strain relief. The jack screws for these d-sub metal hoods have an M3 thread.