Technical Document
Specifications
Gender
Female
Wire Size
24 → 20 AWG
Contact Material
Phosphor Bronze
Termination Method
Crimp
Contact Plating
Gold over Nickel
Contact Type
Signal
Current Rating
5A
Length
14.2mm
Minimum Wire Size AWG
24AWG
Maximum Wire Size AWG
20AWG
Maximum Wire Size (AWG)
20AWG
Minimum Wire Size (AWG)
24AWG
Country of Origin
India
BD 14.000
BD 0.035 Each (On a Reel of 400) (Exc. Vat)
BD 15.400
BD 0.039 Each (On a Reel of 400) (inc. VAT)
400
BD 14.000
BD 0.035 Each (On a Reel of 400) (Exc. Vat)
BD 15.400
BD 0.039 Each (On a Reel of 400) (inc. VAT)
400
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
400 - 800 | BD 0.035 | BD 14.000 |
1200 - 1600 | BD 0.030 | BD 12.000 |
2000 - 3600 | BD 0.030 | BD 12.000 |
4000+ | BD 0.030 | BD 12.000 |
Technical Document
Specifications
Gender
Female
Wire Size
24 → 20 AWG
Contact Material
Phosphor Bronze
Termination Method
Crimp
Contact Plating
Gold over Nickel
Contact Type
Signal
Current Rating
5A
Length
14.2mm
Minimum Wire Size AWG
24AWG
Maximum Wire Size AWG
20AWG
Maximum Wire Size (AWG)
20AWG
Minimum Wire Size (AWG)
24AWG
Country of Origin
India