Technical Document
Specifications
Number Of Contacts
24
Number Of Rows
4
Body Orientation
Right Angle
Pitch
2.0mm
Contact Material
Copper Alloy
Mounting Type
Through Hole
Contact Plating
Gold
Current Rating
1.5A
Voltage Rating
1.0 kV
Termination Method
Press Fit
Series
Metral
Series Number
88945
Country of Origin
India
BD 2,249.280
BD 1.172 Each (In a Tube of 1920) (Exc. Vat)
BD 2,474.208
BD 1.289 Each (In a Tube of 1920) (inc. VAT)
1920
BD 2,249.280
BD 1.172 Each (In a Tube of 1920) (Exc. Vat)
BD 2,474.208
BD 1.289 Each (In a Tube of 1920) (inc. VAT)
1920
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Number Of Contacts
24
Number Of Rows
4
Body Orientation
Right Angle
Pitch
2.0mm
Contact Material
Copper Alloy
Mounting Type
Through Hole
Contact Plating
Gold
Current Rating
1.5A
Voltage Rating
1.0 kV
Termination Method
Press Fit
Series
Metral
Series Number
88945
Country of Origin
India