Amphenol Communications Solutions 98435 Series Female RJ45 Connector, Surface Mount, Cat3, Cat5 Vertical 1 Port 8 -Way

RS Stock No.: 182-2140Brand: Amphenol Communications SolutionsManufacturers Part No.: 98435-111LF
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat3, Cat5

Number of Ports

1

Mounting Type

Surface Mount

Number Of Ways

8

Shield Type

Unshielded

Orientation

Vertical

Length

14mm

Width

14.8mm

Depth

12.7mm

Series

98435

Series Number

98435

Contact Material

Phosphor Bronze Alloy

Contact Plating

GXT

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,798.500

BD 0.600 Each (On a Reel of 3000) (Exc. Vat)

BD 1,978.350

BD 0.660 Each (On a Reel of 3000) (inc. VAT)

Amphenol Communications Solutions 98435 Series Female RJ45 Connector, Surface Mount, Cat3, Cat5 Vertical 1 Port 8 -Way

BD 1,798.500

BD 0.600 Each (On a Reel of 3000) (Exc. Vat)

BD 1,978.350

BD 0.660 Each (On a Reel of 3000) (inc. VAT)

Amphenol Communications Solutions 98435 Series Female RJ45 Connector, Surface Mount, Cat3, Cat5 Vertical 1 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat3, Cat5

Number of Ports

1

Mounting Type

Surface Mount

Number Of Ways

8

Shield Type

Unshielded

Orientation

Vertical

Length

14mm

Width

14.8mm

Depth

12.7mm

Series

98435

Series Number

98435

Contact Material

Phosphor Bronze Alloy

Contact Plating

GXT

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more