Amphenol Communications Solutions Delta D 9 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch

RS Stock No.: 542-8009Brand: Amphenol Communications SolutionsManufacturers Part No.: D09P13A4GV00LF
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Current Rating

5.0A

Voltage Rating

300.0 V

Length

30.81mm

Width

13.48mm

Depth

20.75mm

Series

Delta D

Dimensions

30.81 x 13.48 x 20.75mm

Contact Plating

Gold over Nickel

Product details

90° Delta D Connectors

Connectors with a pitch of 2.54 mm between rows, with riveted female latches
Suitable for military, industrial or commercial applications and computer interfacing etc
With harpoons and female 4-40UNC screw

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.512

BD 1.512 Each (Exc. Vat)

BD 1.663

BD 1.663 Each (inc. VAT)

Amphenol Communications Solutions Delta D 9 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch

BD 1.512

BD 1.512 Each (Exc. Vat)

BD 1.663

BD 1.663 Each (inc. VAT)

Amphenol Communications Solutions Delta D 9 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 1.512
10+BD 1.402

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Current Rating

5.0A

Voltage Rating

300.0 V

Length

30.81mm

Width

13.48mm

Depth

20.75mm

Series

Delta D

Dimensions

30.81 x 13.48 x 20.75mm

Contact Plating

Gold over Nickel

Product details

90° Delta D Connectors

Connectors with a pitch of 2.54 mm between rows, with riveted female latches
Suitable for military, industrial or commercial applications and computer interfacing etc
With harpoons and female 4-40UNC screw

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more