Technical Document
Specifications
Number Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Inserts
Current Rating
5.0A
Voltage Rating
300.0 V
Length
30.81mm
Width
13.48mm
Depth
20.55mm
Series
Delta D
Dimensions
30.81 x 13.48 x 20.55mm
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
India
Product details
Angled/UNC 4-40 Delta-D Connectors with Harpoons
Developed to meet current needs within the industry (industrial electronics, IT, medical equipment, private communication etc.).
Connectors with a pitch of 2.54 mm between rows and UNC 4-40 threaded insert.
BD 1.028
BD 1.028 Each (Exc. Vat)
BD 1.131
BD 1.131 Each (inc. VAT)
1
BD 1.028
BD 1.028 Each (Exc. Vat)
BD 1.131
BD 1.131 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.028 |
10+ | BD 0.974 |
Technical Document
Specifications
Number Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Inserts
Current Rating
5.0A
Voltage Rating
300.0 V
Length
30.81mm
Width
13.48mm
Depth
20.55mm
Series
Delta D
Dimensions
30.81 x 13.48 x 20.55mm
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
India
Product details
Angled/UNC 4-40 Delta-D Connectors with Harpoons
Developed to meet current needs within the industry (industrial electronics, IT, medical equipment, private communication etc.).
Connectors with a pitch of 2.54 mm between rows and UNC 4-40 threaded insert.