Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Communications Solutions Delta D 9 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40

RS Stock No.: 252-349Brand: Amphenol Communications SolutionsManufacturers Part No.: D09P13A4PV00LF
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Screwlocks

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

300.0 V

Length

30.81mm

Width

13.48mm

Depth

20.75mm

Series

Delta D

Dimensions

30.81 x 13.48 x 20.75mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Product details

Delta-D Series Right-Angled Connectors with Riveted Female Latches

Right-angled connectors with a pitch of 2.54 mm between rows. Riveted 4-40 female latches.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.869

BD 0.869 Each (Exc. Vat)

BD 0.956

BD 0.956 Each (inc. VAT)

Amphenol Communications Solutions Delta D 9 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40

BD 0.869

BD 0.869 Each (Exc. Vat)

BD 0.956

BD 0.956 Each (inc. VAT)

Amphenol Communications Solutions Delta D 9 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 0.869
25+BD 0.748

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Screwlocks

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

300.0 V

Length

30.81mm

Width

13.48mm

Depth

20.75mm

Series

Delta D

Dimensions

30.81 x 13.48 x 20.75mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Product details

Delta-D Series Right-Angled Connectors with Riveted Female Latches

Right-angled connectors with a pitch of 2.54 mm between rows. Riveted 4-40 female latches.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more