Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Communications Solutions Slimline 9 Way Right Angle SMT D-sub Connector Plug, 2.78mm Pitch, with Boardlocks

RS Stock No.: 208-3887Brand: Amphenol Communications SolutionsManufacturers Part No.: D09P71S6GA00LF
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Surface Mount

Pitch

2.78mm

Mounting Hardware

Boardlocks

Series

Slimline

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 752.400

BD 2.090 Each (In a Tray of 360) (Exc. Vat)

BD 827.640

BD 2.299 Each (In a Tray of 360) (inc. VAT)

Amphenol Communications Solutions Slimline 9 Way Right Angle SMT D-sub Connector Plug, 2.78mm Pitch, with Boardlocks

BD 752.400

BD 2.090 Each (In a Tray of 360) (Exc. Vat)

BD 827.640

BD 2.299 Each (In a Tray of 360) (inc. VAT)

Amphenol Communications Solutions Slimline 9 Way Right Angle SMT D-sub Connector Plug, 2.78mm Pitch, with Boardlocks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Surface Mount

Pitch

2.78mm

Mounting Hardware

Boardlocks

Series

Slimline

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more