Technical Document
Specifications
Number Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
300.0 V
Length
30.81mm
Width
13.48mm
Depth
20.82mm
Series
Delta D
Dimensions
30.81 x 13.48 x 20.82mm
Contact Plating
Gold over Nickel
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Product details
Angled/UNC 4-40 Delta-D Connectors with Harpoons
Developed to meet current needs within the industry (industrial electronics, IT, medical equipment, private communication etc.).
Connectors with a pitch of 2.54 mm between rows and UNC 4-40 threaded insert.
BD 0.962
BD 0.962 Each (Exc. Vat)
BD 1.058
BD 1.058 Each (inc. VAT)
1
BD 0.962
BD 0.962 Each (Exc. Vat)
BD 1.058
BD 1.058 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 0.962 |
25 - 49 | BD 0.776 |
50 - 99 | BD 0.737 |
100 - 199 | BD 0.726 |
200+ | BD 0.720 |
Technical Document
Specifications
Number Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
300.0 V
Length
30.81mm
Width
13.48mm
Depth
20.82mm
Series
Delta D
Dimensions
30.81 x 13.48 x 20.82mm
Contact Plating
Gold over Nickel
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Product details
Angled/UNC 4-40 Delta-D Connectors with Harpoons
Developed to meet current needs within the industry (industrial electronics, IT, medical equipment, private communication etc.).
Connectors with a pitch of 2.54 mm between rows and UNC 4-40 threaded insert.