Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Communications Solutions Delta D 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch, with M3 Inserts

RS Stock No.: 252-327Brand: Amphenol Communications SolutionsManufacturers Part No.: D09S24A4PL00LF
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

M3 Inserts

Length

30.81mm

Width

12.17mm

Depth

12.55mm

Series

Delta D

Dimensions

30.81 x 12.17 x 12.55mm

Country of Origin

India

Product details

Delta-D Series Straight/M3 Connectors

Straight connectors with a pitch of 2.84 mm between rows.
M3 threaded inserts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.134

BD 1.134 Each (Exc. Vat)

BD 1.247

BD 1.247 Each (inc. VAT)

Amphenol Communications Solutions Delta D 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch, with M3 Inserts

BD 1.134

BD 1.134 Each (Exc. Vat)

BD 1.247

BD 1.247 Each (inc. VAT)

Amphenol Communications Solutions Delta D 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch, with M3 Inserts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 1.134
25 - 49BD 1.034
50 - 99BD 0.982
100 - 249BD 0.982
250+BD 0.961

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

M3 Inserts

Length

30.81mm

Width

12.17mm

Depth

12.55mm

Series

Delta D

Dimensions

30.81 x 12.17 x 12.55mm

Country of Origin

India

Product details

Delta-D Series Straight/M3 Connectors

Straight connectors with a pitch of 2.84 mm between rows.
M3 threaded inserts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more