Amphenol Communications Solutions 15 Way Right Angle Plug-In Mount D-sub Connector Plug, 2.74mm Pitch, with Screw

Technical Document
Specifications
Number Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Plug-In Mount
Pitch
2.74mm
D Connector Type
Standard D-Sub
Termination Method
Solder
Mounting Hardware
Screw
Mixed Contact Layout
15W2
Current Rating
5.0A
Housing Material
PBT
Voltage Rating
300.0 V
Length
39.14mm
Width
12.58mm
Depth
18.5mm
Dimensions
39.14 x 12.58 x 18.5mm
Contact Plating
Gold over Nickel
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
India
BD 22.706
BD 0.908 Each (In a Tray of 25) (Exc. Vat)
BD 24.977
BD 0.999 Each (In a Tray of 25) (inc. VAT)
25
BD 22.706
BD 0.908 Each (In a Tray of 25) (Exc. Vat)
BD 24.977
BD 0.999 Each (In a Tray of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Number Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Plug-In Mount
Pitch
2.74mm
D Connector Type
Standard D-Sub
Termination Method
Solder
Mounting Hardware
Screw
Mixed Contact Layout
15W2
Current Rating
5.0A
Housing Material
PBT
Voltage Rating
300.0 V
Length
39.14mm
Width
12.58mm
Depth
18.5mm
Dimensions
39.14 x 12.58 x 18.5mm
Contact Plating
Gold over Nickel
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
India