Amphenol Communications Solutions Delta D 15 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch

RS Stock No.: 542-8059Brand: Amphenol Communications SolutionsManufacturers Part No.: D15S13A4GV00LF
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Current Rating

5.0A

Voltage Rating

300.0 V

Length

39.14mm

Width

13.48mm

Depth

20.82mm

Series

Delta D

Dimensions

39.14 x 13.48 x 20.82mm

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Product details

90° Delta D Connectors

Connectors with a pitch of 2.54 mm between rows, with riveted female latches
Suitable for military, industrial or commercial applications and computer interfacing etc
With harpoons and female 4-40UNC screw

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.518

BD 1.518 Each (Exc. Vat)

BD 1.670

BD 1.670 Each (inc. VAT)

Amphenol Communications Solutions Delta D 15 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch

BD 1.518

BD 1.518 Each (Exc. Vat)

BD 1.670

BD 1.670 Each (inc. VAT)

Amphenol Communications Solutions Delta D 15 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 1.518
10 - 24BD 1.424
25+BD 1.287

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Current Rating

5.0A

Voltage Rating

300.0 V

Length

39.14mm

Width

13.48mm

Depth

20.82mm

Series

Delta D

Dimensions

39.14 x 13.48 x 20.82mm

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Product details

90° Delta D Connectors

Connectors with a pitch of 2.54 mm between rows, with riveted female latches
Suitable for military, industrial or commercial applications and computer interfacing etc
With harpoons and female 4-40UNC screw

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more