Technical Document
Specifications
Number Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Mounting Hardware
M3 Inserts
Length
69.32mm
Width
12.17mm
Depth
12.55mm
Series
Delta D
Dimensions
69.32 x 12.17 x 12.55mm
Product details
Delta-D Series Straight/M3 Connectors
Straight connectors with a pitch of 2.84 mm between rows.
M3 threaded inserts.
BD 2.866
BD 2.866 Each (Exc. Vat)
BD 3.153
BD 3.153 Each (inc. VAT)
1
BD 2.866
BD 2.866 Each (Exc. Vat)
BD 3.153
BD 3.153 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | BD 2.866 |
| 25 - 74 | BD 2.480 |
| 75 - 199 | BD 2.442 |
| 200 - 399 | BD 2.436 |
| 400+ | BD 2.404 |
Technical Document
Specifications
Number Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Mounting Hardware
M3 Inserts
Length
69.32mm
Width
12.17mm
Depth
12.55mm
Series
Delta D
Dimensions
69.32 x 12.17 x 12.55mm
Product details
Delta-D Series Straight/M3 Connectors
Straight connectors with a pitch of 2.84 mm between rows.
M3 threaded inserts.


