Amphenol Communications Solutions 15 Way Panel Mount D-sub Connector Plug, 2.74mm Pitch

RS Stock No.: 542-7810Brand: Amphenol Communications SolutionsManufacturers Part No.: DA15P064HTXLF
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.74mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

38.76mm

Width

12.17mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Product details

Ground Termination style

Solder lugs on the shell provide good cable to equipment grounding connection
Tin plated shells (male shells dimpled for better shielding)
Formed contacts with solder bucket terminations

Panel Mounting

For suitable hole cutters, refer to ’D’ connector cutters (e.g. stock no. 477-8690)

(*Standard mounting dimensions)

Value-Added D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 0.594

BD 0.594 Each (Exc. Vat)

BD 0.653

BD 0.653 Each (inc. VAT)

Amphenol Communications Solutions 15 Way Panel Mount D-sub Connector Plug, 2.74mm Pitch

BD 0.594

BD 0.594 Each (Exc. Vat)

BD 0.653

BD 0.653 Each (inc. VAT)

Amphenol Communications Solutions 15 Way Panel Mount D-sub Connector Plug, 2.74mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.74mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

38.76mm

Width

12.17mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Product details

Ground Termination style

Solder lugs on the shell provide good cable to equipment grounding connection
Tin plated shells (male shells dimpled for better shielding)
Formed contacts with solder bucket terminations

Panel Mounting

For suitable hole cutters, refer to ’D’ connector cutters (e.g. stock no. 477-8690)

(*Standard mounting dimensions)

Value-Added D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in