Amphenol Communications Solutions DW 17 Way Panel Mount D-sub Connector Plug

RS Stock No.: 173-8664Brand: Amphenol Communications SolutionsManufacturers Part No.: DB17W2PA00LF
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

17

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Mixed Contact Layout

17W2

Housing Material

Steel

Voltage Rating

300.0 V

Length

52.65mm

Width

12.55mm

Series

DW

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

Plug & Socket Shells - DW Series

DW series of mixed power and signal contacts has been specially designed for industrial and telecom markets
Mixed contacts for soldering on to cable
Contacts for currents of 10A to 40A should be ordered separately
These connectors are not provided with accessories

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 477.400

BD 5.968 Each (In a Tray of 80) (Exc. Vat)

BD 525.140

BD 6.565 Each (In a Tray of 80) (inc. VAT)

Amphenol Communications Solutions DW 17 Way Panel Mount D-sub Connector Plug

BD 477.400

BD 5.968 Each (In a Tray of 80) (Exc. Vat)

BD 525.140

BD 6.565 Each (In a Tray of 80) (inc. VAT)

Amphenol Communications Solutions DW 17 Way Panel Mount D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

17

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Mixed Contact Layout

17W2

Housing Material

Steel

Voltage Rating

300.0 V

Length

52.65mm

Width

12.55mm

Series

DW

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

Plug & Socket Shells - DW Series

DW series of mixed power and signal contacts has been specially designed for industrial and telecom markets
Mixed contacts for soldering on to cable
Contacts for currents of 10A to 40A should be ordered separately
These connectors are not provided with accessories

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more