Amphenol Communications Solutions 50 Way Panel Mount D-sub Connector Socket, 2.76mm Pitch

RS Stock No.: 251-784Brand: Amphenol Communications SolutionsManufacturers Part No.: DD50S064TLF
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

50

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.76mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

D

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

66.65mm

Width

14.99mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Product details

Connectors for Soldering to Wires

These Sub-D connectors have been designed for various uses in the following fields: IT, telematics, telecommunications and industrial electronics.
They offer a full range of connection options (soldering, straight and angled pins).
Rolled cut contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 50 Way Panel Mount D-sub Connector Socket
BD 18.289Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.292

BD 1.292 Each (Exc. Vat)

BD 1.421

BD 1.421 Each (inc. VAT)

Amphenol Communications Solutions 50 Way Panel Mount D-sub Connector Socket, 2.76mm Pitch

BD 1.292

BD 1.292 Each (Exc. Vat)

BD 1.421

BD 1.421 Each (inc. VAT)

Amphenol Communications Solutions 50 Way Panel Mount D-sub Connector Socket, 2.76mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 1.292
10 - 49BD 1.089
50 - 99BD 1.028
100 - 199BD 0.968
200+BD 0.924

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 50 Way Panel Mount D-sub Connector Socket
BD 18.289Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Number Of Contacts

50

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.76mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

D

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

66.65mm

Width

14.99mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Product details

Connectors for Soldering to Wires

These Sub-D connectors have been designed for various uses in the following fields: IT, telematics, telecommunications and industrial electronics.
They offer a full range of connection options (soldering, straight and angled pins).
Rolled cut contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 50 Way Panel Mount D-sub Connector Socket
BD 18.289Each (In a Pack of 5) (Exc. Vat)