Amphenol Communications Solutions DMW 24 Way Panel Mount D-sub Connector Plug

RS Stock No.: 160-0471Brand: Amphenol Communications SolutionsManufacturers Part No.: DDM24W7PN
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

24

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Mixed Contact Layout

24W7

Current Rating

7.5A

Housing Material

Steel

Length

66.55mm

Width

15.37mm

Depth

14.02mm

Series

DMW

Dimensions

66.55 x 15.37 x 14.02mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

Series D mixed connectors

A series of connectors with standard signal contacts and size 8 slots, for coaxial or power contacts.

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.502

BD 7.502 Each (Exc. Vat)

BD 8.252

BD 8.252 Each (inc. VAT)

Amphenol Communications Solutions DMW 24 Way Panel Mount D-sub Connector Plug

BD 7.502

BD 7.502 Each (Exc. Vat)

BD 8.252

BD 8.252 Each (inc. VAT)

Amphenol Communications Solutions DMW 24 Way Panel Mount D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 7.502
25 - 74BD 6.875
75 - 199BD 6.116
200 - 399BD 5.362
400+BD 4.966

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

24

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Mixed Contact Layout

24W7

Current Rating

7.5A

Housing Material

Steel

Length

66.55mm

Width

15.37mm

Depth

14.02mm

Series

DMW

Dimensions

66.55 x 15.37 x 14.02mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

Series D mixed connectors

A series of connectors with standard signal contacts and size 8 slots, for coaxial or power contacts.

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more