Technical Document
Specifications
Number Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.74mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
30.43mm
Width
12.17mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
India
Product details
Connectors for Soldering to Wires
These Sub-D connectors have been designed for various uses in the following fields: IT, telematics, telecommunications and industrial electronics.
They offer a full range of connection options (soldering, straight and angled pins).
Rolled cut contacts.
BD 0.346
BD 0.346 Each (Exc. Vat)
BD 0.381
BD 0.381 Each (inc. VAT)
1
BD 0.346
BD 0.346 Each (Exc. Vat)
BD 0.381
BD 0.381 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | BD 0.346 |
25 - 49 | BD 0.253 |
50 - 99 | BD 0.248 |
100 - 249 | BD 0.248 |
250+ | BD 0.242 |
Technical Document
Specifications
Number Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.74mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
30.43mm
Width
12.17mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
India
Product details
Connectors for Soldering to Wires
These Sub-D connectors have been designed for various uses in the following fields: IT, telematics, telecommunications and industrial electronics.
They offer a full range of connection options (soldering, straight and angled pins).
Rolled cut contacts.