Amphenol Communications Solutions D 9 Way Cable Mount D-sub Connector Plug, 2.74mm Pitch

RS Stock No.: 137-2634Brand: Amphenol Communications SolutionsManufacturers Part No.: DE09P065TXLF
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.74mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

5.0A

Housing Material

Thermoplastic

Voltage Rating

1.0 kV

Length

30.43mm

Width

12.17mm

Depth

10.99mm

Dimensions

30.43 x 12.17 x 10.99mm

Series

D

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.698

BD 0.698 Each (Exc. Vat)

BD 0.768

BD 0.768 Each (inc. VAT)

Amphenol Communications Solutions D 9 Way Cable Mount D-sub Connector Plug, 2.74mm Pitch

BD 0.698

BD 0.698 Each (Exc. Vat)

BD 0.768

BD 0.768 Each (inc. VAT)

Amphenol Communications Solutions D 9 Way Cable Mount D-sub Connector Plug, 2.74mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 0.698
10 - 49BD 0.600
50+BD 0.583

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.74mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

5.0A

Housing Material

Thermoplastic

Voltage Rating

1.0 kV

Length

30.43mm

Width

12.17mm

Depth

10.99mm

Dimensions

30.43 x 12.17 x 10.99mm

Series

D

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more