Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Communications Solutions D 9 Way Cable Mount D-sub Connector Socket, 2.74mm Pitch

RS Stock No.: 137-2534Brand: Amphenol Communications SolutionsManufacturers Part No.: DE09S065TLF
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.74mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Mixed Contact Layout

9W2

Current Rating

5.0A

Housing Material

Thermoplastic

Voltage Rating

1.0 kV

Length

30.43mm

Width

12.17mm

Depth

11.21mm

Dimensions

30.43 x 12.17 x 11.21mm

Series

D

Contact Plating

Gold, Nickel, Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 51.700

BD 0.517 Each (In a Pack of 100) (Exc. Vat)

BD 56.870

BD 0.569 Each (In a Pack of 100) (inc. VAT)

Amphenol Communications Solutions D 9 Way Cable Mount D-sub Connector Socket, 2.74mm Pitch

BD 51.700

BD 0.517 Each (In a Pack of 100) (Exc. Vat)

BD 56.870

BD 0.569 Each (In a Pack of 100) (inc. VAT)

Amphenol Communications Solutions D 9 Way Cable Mount D-sub Connector Socket, 2.74mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.74mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Mixed Contact Layout

9W2

Current Rating

5.0A

Housing Material

Thermoplastic

Voltage Rating

1.0 kV

Length

30.43mm

Width

12.17mm

Depth

11.21mm

Dimensions

30.43 x 12.17 x 11.21mm

Series

D

Contact Plating

Gold, Nickel, Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more