Amphenol Communications Solutions FCE17 15 Way Panel Mount D-sub Connector Plug, 2.74mm Pitch

Technical Document
Specifications
Number Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.74mm
D Connector Type
Filtered D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Current Rating
5.0A
Housing Material
Steel
Length
39.14mm
Width
12.55mm
Depth
16.48mm
Series
FCE17
Dimensions
39.14 x 12.55 x 16.48mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
Amphenol Straight Solder Bucket Connectors
These Amphenol Filtered D-Sub FCE17 Series Straight Pin or Socket connectors are Panel mount with solder cup tails.
Filter Capacitance of 470 pF, 820 pF, 1000 pF or 5600 pF are available indicated by a 1, 4, 5 and 9 in the Manufacturers Part Number i.e. FCE17-*****-*X** respectively
Ø3 mm mounting holes with fixing centres of 25 mm, 33.3 mm, 47 mm or 63.5 mm for E09, A15, B25 and C37 sizes respectively
Solder bucket termination with Matte Tin Plating accepts wire up to 20 awg
Insulation Resistance 3000 MΩ
Contact Resistance 15 mΩ
Amphenol Filtered 'D' Connectors
These filtered connectors are compact interconnect devices that can filter unwanted EMI. The capacitors are mounted inside the connector between each of the contacts and the connector ground shell. They provide:
BD 13.442
BD 13.442 Each (Exc. Vat)
BD 14.786
BD 14.786 Each (inc. VAT)
1
BD 13.442
BD 13.442 Each (Exc. Vat)
BD 14.786
BD 14.786 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 19 | BD 13.442 |
20+ | BD 12.688 |
Technical Document
Specifications
Number Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.74mm
D Connector Type
Filtered D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Current Rating
5.0A
Housing Material
Steel
Length
39.14mm
Width
12.55mm
Depth
16.48mm
Series
FCE17
Dimensions
39.14 x 12.55 x 16.48mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
Amphenol Straight Solder Bucket Connectors
These Amphenol Filtered D-Sub FCE17 Series Straight Pin or Socket connectors are Panel mount with solder cup tails.
Filter Capacitance of 470 pF, 820 pF, 1000 pF or 5600 pF are available indicated by a 1, 4, 5 and 9 in the Manufacturers Part Number i.e. FCE17-*****-*X** respectively
Ø3 mm mounting holes with fixing centres of 25 mm, 33.3 mm, 47 mm or 63.5 mm for E09, A15, B25 and C37 sizes respectively
Solder bucket termination with Matte Tin Plating accepts wire up to 20 awg
Insulation Resistance 3000 MΩ
Contact Resistance 15 mΩ
Amphenol Filtered 'D' Connectors
These filtered connectors are compact interconnect devices that can filter unwanted EMI. The capacitors are mounted inside the connector between each of the contacts and the connector ground shell. They provide: